Login / Register to access your benefits
Recently searched

    OPTIBELT Rubber RB Drive Belt, 1200mm Length, 23.4mm Width

    Bulk discount available

    Price Each

    €28.51

    (exc. VAT)

    €35.07

    (inc. VAT)

    Select or type quantity
    Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€28.51
    5 - 9€27.94
    10 - 24€27.41
    25 +€26.83
    RS Stock No.:
    216-9881
    Mfr. Part No.:
    10 PJ 1200 RB
    Manufacturer:
    OPTIBELT
    The Optibelt rubber ribbed belt has 1200 mm length, 3.5 mm height. It has rib spacing of 2.34 mm.

    Incredible durability
    A wide range of custom manufactured constructions are available

    Related links