OPTIBELT Rubber RB Drive Belt, 1562 mm Length
- RS Stock No.:
- 217-0621
- Mfr. Part No.:
- 20 PL 1562 RB
- Manufacturer:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
€253.52
(exc. VAT)
€311.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €253.52 |
| 5 - 9 | €248.45 |
| 10 - 24 | €243.39 |
| 25 + | €238.32 |
*price indicative
- RS Stock No.:
- 217-0621
- Mfr. Part No.:
- 20 PL 1562 RB
- Manufacturer:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1562mm | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1562mm | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The Optibelt ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. This belt has PL profile and length of the belt is 1562 mm.
Very good dynamic power transmission capability
Low vibration and noise
High belt speeds are possible
Withstands shock loads and short-term overload
Related links
- OPTIBELT Rubber RB Drive Belt, 1562 mm Length
- OPTIBELT Rubber RB Drive Belt, 1270 mm Length
- OPTIBELT Rubber RB Drive Belt, 2362 mm Length
- OPTIBELT Rubber RB Drive Belt, 1371 mm Length
- OPTIBELT Rubber RB Drive Belt, 1613 mm Length
- OPTIBELT Rubber RB Drive Belt, 2070 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 1715 mm Length
