- RS Stock No.:
- 807-3725
- Mfr. Part No.:
- ECQ-E2105KF3
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-3725
- Mfr. Part No.:
- ECQ-E2105KF3
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 10mm |
Length | 18.5mm |
Depth | 7.4mm |
Height | 20mm |
Dimensions | 18.5 x 7.4 x 20mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |