- RS Stock No.:
- 874-0804
- Mfr. Part No.:
- F1772SX242231KIIB0
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 874-0804
- Mfr. Part No.:
- F1772SX242231KIIB0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | F1772S |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 7mm |
Height | 16.5mm |
Dimensions | 26 x 7 x 16.5mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Package/Case | B |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 874-0804
- Mfr. Part No.:
- F1772SX242231KIIB0
- Manufacturer:
- Vishay