- RS Stock No.:
- 888-1059
- Mfr. Part No.:
- FFV34H0506K--
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-1059
- Mfr. Part No.:
- FFV34H0506K--
- Manufacturer:
- KYOCERA AVX
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
AVX FFV3 Series
The FFV3 series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFV3 series of radial capacitor uses a non-impregnated metallized polyester dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
Designed for circuit board mounting
Specifications
Attribute | Value |
---|---|
Capacitance | 50µF |
Voltage | 300V dc |
Tolerance | ±10% |
Series | FFV3 |
Lead Pitch | 25 mm, 30 mm |
Length | 40mm |
Depth | 36mm |
Lead Length | 4.5mm |
Height | 40mm |
Equivalent Series Resistance | 2.25mΩ |
Dimensions | 40 x 36 x 40mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |