Panasonic 47 μF Through Hole Aluminium Polymer Capacitor, 80V

Bulk discount available

Subtotal (1 pack of 5 units)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.538€7.69
50 - 245€1.246€6.23
250 - 495€0.986€4.93
500 +€0.974€4.87

*price indicative

Packaging Options:
RS Stock No.:
433-935
Mfr. Part No.:
80SXE47MX+3
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

47μF

Voltage

80V

Mount Type

Through Hole

Package/Case

E12

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 x 12 mm

Length

12mm

Series

SXE

Anti Vibration

Yes

Dissipation Factor

12%

Automotive Standard

No

Lifetime

1000 h

Diameter

8mm

Leakage Current

188μA

Ripple Current

780mA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium Solid Capacitor designed for high reliability and performance in demanding applications. It features low equivalent series resistance (ESR), ensuring efficient power delivery and stability. It operates within a temperature range of -55°C to 125°C, making it suitable for extreme environments

Super high voltage

High Endurance of 1000 h

Radial Lead Type

RoHS compliance

Halogen free

Related links