Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 434-011
- Mfr. Part No.:
- EEHZL1V470R
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
€5.54
(exc. VAT)
€6.815
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.108 | €5.54 |
| 50 - 245 | €0.90 | €4.50 |
| 250 - 495 | €0.688 | €3.44 |
| 500 + | €0.608 | €3.04 |
*price indicative
- RS Stock No.:
- 434-011
- Mfr. Part No.:
- EEHZL1V470R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Aluminium Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 5 x 5.8 mm | |
| Series | ZL | |
| Height | 5.8mm | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 0.9A | |
| Diameter | 5mm | |
| Lifetime | 4000 h | |
| Anti Vibration | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Aluminium Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 5 x 5.8 mm | ||
Series ZL | ||
Height 5.8mm | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
Ripple Current 0.9A | ||
Diameter 5mm | ||
Lifetime 4000 h | ||
Anti Vibration No | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZL SMD is rated for 35V and 47μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 5x5.8 mm, an ESR of 60mΩ, and a ripple current rating of 0.9Arms.
High temperature lead-free reflow
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 82 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 68 μF Surface Polymer Capacitor, 35 V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35 V dc
