Panasonic 56 μF Surface Polymer Capacitor, 63V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.51

(exc. VAT)

€17.845

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.902€14.51
50 - 245€2.35€11.75
250 - 495€1.798€8.99
500 +€1.594€7.97

*price indicative

Packaging Options:
RS Stock No.:
434-029
Mfr. Part No.:
EEHZV1J560P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Aluminium Electrolytic

Product Type

Polymer Capacitor

Capacitance

56μF

Voltage

63V

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.2 mm

Series

ZV

Height

10.2mm

Electrolyte Type

Hybrid Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

Lifetime

4000 h

Anti Vibration

No

Diameter

10mm

Ripple Current

4A

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZV is rated for 63V and 56μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.2 mm, an ESR of 16mΩ, and a ripple current rating of 4Arms.

High temperature lead-free reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy