Panasonic 68 μF Surface Polymer Capacitor, 63V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.74€18.70
25 +€3.628€18.14

*price indicative

Packaging Options:
RS Stock No.:
434-033
Mfr. Part No.:
EEHZV1J680V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

68μF

Voltage

63V

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.5 mm

Height

10.5mm

Series

ZV

Electrolyte Type

Hybrid Aluminium Electrolytic

Ripple Current

4A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Automotive Standard

AEC-Q200

Anti Vibration

Yes

Lifetime

4000 h

Diameter

10mm

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZV is rated for 63V and 68μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.5 mm, an ESR of 16mΩ, and a ripple current rating of 4Arms.

High temperature lead-free reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy