Panasonic 220 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 434-047
- Mfr. Part No.:
- EEHZL1E221XP
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.67
(exc. VAT)
€13.125
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 25 December 2026
- Plus 900 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.134 | €10.67 |
| 50 - 245 | €1.73 | €8.65 |
| 250 - 495 | €1.324 | €6.62 |
| 500 + | €1.174 | €5.87 |
*price indicative
- RS Stock No.:
- 434-047
- Mfr. Part No.:
- EEHZL1E221XP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | SMD | |
| Polarity | Polar | |
| Lead Pitch | 1.8mm | |
| Tolerance | ± 20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 6.3 x 7.7 mm | |
| Series | ZL | |
| Length | 7.7mm | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Anti Vibration | No | |
| Ripple Current | 2A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Leakage Current | 55μA | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case SMD | ||
Polarity Polar | ||
Lead Pitch 1.8mm | ||
Tolerance ± 20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 6.3 x 7.7 mm | ||
Series ZL | ||
Length 7.7mm | ||
Height 7.7mm | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Anti Vibration No | ||
Ripple Current 2A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Leakage Current 55μA | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ZL Polymer Capacitor, 220 μF Capacitance, 25V Voltage - EEHZL1E221XP
This polymer capacitor is a cutting-edge hybrid component designed for diverse electronic applications. Featuring a capacitance of 220μF and a rated voltage of 25 V DC, its Compact dimensions of 6.3 x 7.7mm facilitate easy integration into various circuits. Designed with conductive polymer hybrid aluminium technology, this surface mount capacitor ensures high performance and reliability for both automotive and general electronic uses.
Features & Benefits
• Combines hybrid technology for superior stability and longevity
• Operates at a maximum temperature of +135°C for high-temperature applications
• Achieves low leakage current at just 55μA for enhanced efficiency
• Supports a ripple current of 2 Arms, suitable for varied load conditions
• Offers a tolerance of ±20%, ensuring dependable performance
• Endures a lifetime of up to 4000 hours under specified conditions
• Operates at a maximum temperature of +135°C for high-temperature applications
• Achieves low leakage current at just 55μA for enhanced efficiency
• Supports a ripple current of 2 Arms, suitable for varied load conditions
• Offers a tolerance of ±20%, ensuring dependable performance
• Endures a lifetime of up to 4000 hours under specified conditions
Applications
• Used in automotive electronics requiring AEC-Q200 certified components
• Compatible with Advanced automation systems for reliable circuitry
• Ideal for demanding low leakage and high performance
• Suitable for use in Compact electronic devices and consumer appliances
• Compatible with Advanced automation systems for reliable circuitry
• Ideal for demanding low leakage and high performance
• Suitable for use in Compact electronic devices and consumer appliances
What environmental conditions can this device operate under?
It can function effectively within a temperature range of -55°C to +135°C, making it suitable for extreme environments often found in automotive and industrial applications.
How does this component compare to other capacitors regarding efficiency?
Its low leakage current of 55μA enhances overall circuit efficiency, allowing it to perform better than many conventional capacitors, especially in critical applications.
What type of mounting is recommended for optimal performance?
Utilising surface mount technology, this capacitor is best suited for modern PCBs where space is limited, providing a secure and stable connection without compromising performance.
How long can this capacitor be expected to last under regular operating conditions?
Under typical usage scenarios, it has a projected lifetime of approximately 4000 hours, making it a reliable choice for long-term applications.
Related links
- Panasonic 220 μF Surface Polymer Capacitor, 25V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 82 μF Surface Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25V dc
- Panasonic 680 μF Surface Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- Panasonic 27 μF Surface Polymer Capacitor, 25V dc
