Panasonic 270 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.01

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.602€13.01
50 - 245€2.108€10.54
250 - 495€1.616€8.08
500 +€1.43€7.15

*price indicative

Packaging Options:
RS Stock No.:
434-058
Mfr. Part No.:
EEHZL1V271P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

270μF

Voltage

35V dc

Mount Type

Surface

Package/Case

SMD

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

± 20 %

Maximum Operating Temperature

135°C

Dimensions

8 mm x 10.2 mm

Series

ZL

Length

10.2mm

Height

10.5mm

Electrolyte Type

Hybrid Aluminium Electrolytic

Leakage Current

94.5μA

Ripple Current

2.9A

Minimum Operating Temperature

-55°C

Anti Vibration

No

Dissipation Factor

0.12%

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

8mm

COO (Country of Origin):
JP

Panasonic Series ZL Polymer Capacitor, 270 μF Capacitance, 35V DC Voltage - EEHZL1V271P


This polymer capacitor is a high-performance surface mount component designed for a variety of electronic applications. With a capacitance of 270μF and a voltage rating of 35 V DC, it caters to those requiring efficient energy storage and delivery in tight spaces. Measuring 8mm in diameter and 10.2mm in length, this hybrid aluminium capacitor utilises conductive polymer technology to ensure optimal functionality across a wide temperature range of -55°C to +135°C.

Features & Benefits


• Conductive polymer technology enhances performance and reliability
• Polarised design provides stable electrical characteristics
• High-temperature operation ensures thermal resilience
• Low leakage current minimises energy waste
• Rated for 4000-hour lifetime under specified conditions
• AEC-Q200 compliance ensures automotive-grade quality

Applications


• Used for power supply circuits in automotive electronics
• Ideal for high-efficiency power management systems
• Utilised in portable electronic devices requiring Compact energy solutions
• Effective in industrial automation for reliable signal processing
• Suitable for needing extended operational lifetimes

What performance characteristics make this suitable for high-demand applications?


The polymer capacitor offers a maximum operating temperature of +135°C, ensuring reliability under extreme conditions. Its low leakage current of 94.5μA further supports high efficiency, making it Ideal for demanding electronic tasks.

How does the capacitance Value affect design choices?


With a capacitance of 270μF, it is particularly effective in applications requiring substantial energy buffering, helping to maintain voltage stability and availability during transient loads, which is Crucial in automotive and industrial systems.

What types of mounting configurations does it support?


This component features a surface mount design, allowing for easy integration into Compact circuit boards and optimising space without compromising performance, beneficial for modern electronic device layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy