- RS Stock No.:
- 124-8286
- Mfr. Part No.:
- A765KH187M1CLAE016
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 124-8286
- Mfr. Part No.:
- A765KH187M1CLAE016
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 180µF |
Voltage | 16V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 16mΩ |
Lead Pitch | 3.2mm |
Tolerance | ±20% |
Length | 8.3mm |
Depth | 8.3mm |
Maximum Operating Temperature | +105°C |
Height | 7.5mm |
Dimensions | 8.3 x 8.3 x 7.5mm |
Series | A765 |
Electrolyte Type | Solid |
Lifetime | 2000h |
Leakage Current | 576 μA |
Polarised | Polar |
Diameter | 8mm |
Ripple Current | 2.8A |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 124-8286
- Mfr. Part No.:
- A765KH187M1CLAE016
- Manufacturer:
- KEMET