Wurth Elektronik 470 μF Surface Polymer Capacitor, 10V dc

Subtotal (1 reel of 500 units)*

€334.00

(exc. VAT)

€411.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.668€334.00

*price indicative

RS Stock No.:
163-5951
Mfr. Part No.:
875115252003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

10V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8.7 (Dia) x 8.7 mm

Length

8.7mm

Height

8.7mm

Series

WCAP-PSHP

Dissipation Factor

8%

Automotive Standard

No

Lifetime

2000 h

Diameter

8.7mm

Leakage Current

940μA

Ripple Current

4.8A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

WCAP-PSHP are miniaturised polymer electrolytic capacitor series

Operating temperature: -55°C to +105°C

Low ESR at high frequency range

High permissible ripple current

Load life of 2000h @ +105°C

Reflow soldering is recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy