- RS Stock No.:
- 174-9914
- Mfr. Part No.:
- APSF2R0ELL102MF08S
- Manufacturer:
- Nippon Chemi-Con
825 In stock for delivery within 5 working days
Price Each (In a Pack of 25)
€0.61
(exc. VAT)
€0.75
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 25 | €0.61 | €15.25 |
50 - 75 | €0.58 | €14.50 |
100 + | €0.42 | €10.50 |
*price indicative |
- RS Stock No.:
- 174-9914
- Mfr. Part No.:
- APSF2R0ELL102MF08S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Super low ESR Downsized Long life Solvent resistant
PSF Super low ESR, high ripple current capability
ESR 5mΩmax. (2 to 4Vdc)
Longer life (20,000 hours at 105℃)
Rated voltage range : 2 to 16Vdc
Solvent resistant type
Halogen Free
ESR 5mΩmax. (2 to 4Vdc)
Longer life (20,000 hours at 105℃)
Rated voltage range : 2 to 16Vdc
Solvent resistant type
Halogen Free
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1mF |
Voltage | 2V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Through Hole |
Equivalent Series Resistance | 5mΩ |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Maximum Operating Temperature | +105°C |
Height | 8mm |
Dimensions | 6.3 (Dia) x 8mm |
Series | PSF |
Electrolyte Type | Solid |
Diameter | 6.3mm |
Leakage Current | 500 μA |
Dissipation Factor | 10% |
Lifetime | 1000h |
Ripple Current | 5900mArms |
Minimum Operating Temperature | -55°C |
Polarised | Polar |