- RS Stock No.:
- 174-9927
- Mfr. Part No.:
- APSG160ELL102MH20S
- Manufacturer:
- CHEMI-CON
25 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 25)
€0.804
(exc. VAT)
€0.989
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.804 | €20.10 |
100 - 225 | €0.764 | €19.10 |
250 - 475 | €0.708 | €17.70 |
500 - 975 | €0.659 | €16.475 |
1000 + | €0.595 | €14.875 |
*price indicative |
- RS Stock No.:
- 174-9927
- Mfr. Part No.:
- APSG160ELL102MH20S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Super low ESR Long life Solvent resistant Halogen Free
Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1mF |
Voltage | 16V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Through Hole |
Equivalent Series Resistance | 8mΩ |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Height | 20mm |
Maximum Operating Temperature | +105°C |
Dimensions | 8 (Dia) x 20mm |
Series | PSG |
Electrolyte Type | Solid |
Polarised | Polar |
Leakage Current | 500 μA |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Lifetime | 1000h |
Ripple Current | 7500mArms |
Dissipation Factor | 12% |