Wurth Elektronik 15 μF Surface, Surface Mount, 25 V, 25V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
185-5652
Mfr. Part No.:
875135519001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Polymer

Capacitance

15μF

Voltage

25, 25V

Mount Type

Surface, Surface Mount

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Depth

4.3mm

Height

1.9mm

Length

7.3mm

Series

WCAP-PHET

Automotive Standard

No

Minimum Operating Temperature

-55°C

Ripple Current

3.2A

Dissipation Factor

10, 10%

Lifetime

1000 h, 1000 h

Leakage Current

112.5μA

H-Chip Aluminium Polymer Capacitor

Recommended Soldering: Reflow

Operating Temperature: -55°C up to +125°C

Capacitance Tolerance: ±20%

Endurance: 1000h @ +125°C

High ripple current capability

Low Profile

Applications

Noise suppression

Input and output capacitor for DC/DC Converter

USB Charger, Smart Meter, Power Bank

High Temperature Applications