Wurth Elektronik 47 μF Surface, Surface Mount, 16 V, 16V dc
- RS Stock No.:
- 185-5838
- Mfr. Part No.:
- 875015319004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.966 | €9.83 |
| 50 - 95 | €1.824 | €9.12 |
| 100 - 245 | €1.692 | €8.46 |
| 250 - 495 | €1.588 | €7.94 |
| 500 + | €1.414 | €7.07 |
*price indicative
- RS Stock No.:
- 185-5838
- Mfr. Part No.:
- 875015319004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Polymer | |
| Capacitance | 47μF | |
| Voltage | 16, 16V | |
| Mount Type | Surface, Surface Mount | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | WCAP-PHGP | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 1.9mm | |
| Leakage Current | 225.6μA | |
| Ripple Current | 3.2A | |
| Dissipation Factor | 6, 6% | |
| Automotive Standard | No | |
| Lifetime | 2000 h, 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Polymer | ||
Capacitance 47μF | ||
Voltage 16, 16V | ||
Mount Type Surface, Surface Mount | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series WCAP-PHGP | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 1.9mm | ||
Leakage Current 225.6μA | ||
Ripple Current 3.2A | ||
Dissipation Factor 6, 6% | ||
Automotive Standard No | ||
Lifetime 2000 h, 2000 h | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Related links
- Wurth Elektronik 22 μF Surface 16 V, 16 V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 16 V dc
- Wurth Elektronik 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KYOCERA AVX 15 μF Electrolytic 16 V dc Surface Mount, TAJ Series
- Nichicon 220 μF Capacitor 16 V dc, Surface Mount Solder - UCD1C221MCL6GS
- Panasonic 1200 μF Aluminium Capacitor 16 V dc, Surface Mount - EEEFT1C122UP Surface Mount Can
- Panasonic 470 μF Capacitor 16 V dc, Surface Mount Solder - EEEHB1C471AP 500
- Panasonic 1000 μF Capacitor 16 V dc, Surface Mount Solder - EEEFN1C102UP 500
