KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-7164
- Mfr. Part No.:
- T543D107K016ATE035
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7164
- Mfr. Part No.:
- T543D107K016ATE035
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Series | T543 | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 2.8mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Ripple Current | 2535mA | |
| Lifetime | 2000 h | |
| Leakage Current | 160μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Series T543 | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 2.8mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Ripple Current 2535mA | ||
Lifetime 2000 h | ||
Leakage Current 160μA | ||
- COO (Country of Origin):
- US
Extremely low ESR
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Tape & Reel standard packaging
Volumetrically efficient
Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
Applications
Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in
applications requiring low ESR or a benign failure mode.
Related links
- KEMET
- KEMET 680 μF Through Hole Polymer Capacitor, 4 V dc
- KEMET 270 μF Surface Polymer Capacitor, 40.2 V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 10 V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10 V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 16 V dc
