KEMET 33μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7167
- Mfr. Part No.:
- T543X336K050ATW040
- Manufacturer:
- KEMET
Price Each (On a Reel of 500)**
€8.398
(exc. VAT)
€10.33
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €8.398 | €4,199.00 |
**price indicative
Related links
- KEMET 33μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 22μF Surface Mount Polymer Capacitor, 50V dc