KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
209-1445
Mfr. Part No.:
T591B336M010ATE070
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

10V dc

Mount Type

Surface Mount

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

2.1mm

Series

T591

Electrolyte Type

Solid

Ripple Current

1347mA

Leakage Current

33μA

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 33 uF and ESR of 70 mOhms.

Capacitance 33 uFC

Tolerance 20 %

ESR 70 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125 C

Related links