Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3V
- RS Stock No.:
- 243-7196
- Mfr. Part No.:
- PCF0J221MCL1GS
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 tape of 10 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- Plus 10,620 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.52 | €5.20 |
| 100 - 190 | €0.497 | €4.97 |
| 200 + | €0.464 | €4.64 |
*price indicative
- RS Stock No.:
- 243-7196
- Mfr. Part No.:
- PCF0J221MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic, Polymer | |
| Capacitance | 220μF | |
| Voltage | 6.3V | |
| Mount Type | Surface Mount | |
| Polarity | Bipolar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 mm (Dia) x 7 mm (H) | |
| Series | PCF | |
| Length | 7mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic, Polymer | ||
Capacitance 220μF | ||
Voltage 6.3V | ||
Mount Type Surface Mount | ||
Polarity Bipolar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 mm (Dia) x 7 mm (H) | ||
Series PCF | ||
Length 7mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Automotive Standard AEC-Q200 | ||
The Nichicon's PCF series is chip type polymer capacitor comes in standard size and provides high ripple current and works at 105°C temperature.
Low ESR, High ripple current
Load life of 2000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant. Please contact us for details
Related links
- Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3 V
- Nichicon 560 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 6.3 V
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 6.3 V
- Nichicon 470 μF Surface Polymer Capacitor, 6.3 V dc
