AVX 22 μF Surface, Surface Mount, 35 V, 35V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-0407
Mfr. Part No.:
TCJD226M035R0070E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer, Polymer

Capacitance

22μF

Voltage

35, 35V

Mount Type

Surface, Surface Mount

Package/Case

2917

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.9 mm

Length

7.3mm

Series

TCJ

Height

2.9mm

Electrolyte Type

Solid

Automotive Standard

No

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

77μA

The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links