- RS Stock No.:
- 838-7715
- Mfr. Part No.:
- 875075155010
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 838-7715
- Mfr. Part No.:
- 875075155010
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1mF |
Dielectric Material Family | Aluminium |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 8mΩ |
Lead Pitch | 3.1mm |
Tolerance | ±20% |
Height | 8mm |
Maximum Operating Temperature | +105°C |
Dimensions | 11.7 (Dia) x 8mm |
Series | WCAP-PSLC |
Leakage Current | 1260 μA |
Dissipation Factor | 10% |
Polarised | Polar |
Lifetime | 2000h |
Ripple Current | 5.2A |
Diameter | 11.7mm |
Minimum Operating Temperature | -55°C |