- RS Stock No.:
- 866-3845
- Mfr. Part No.:
- EEFLT0D331R
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 866-3845
- Mfr. Part No.:
- EEFLT0D331R
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
SP-CAP Surface Mount Type L series
Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.
Features & Benefits:
Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 330µF |
Voltage | 2V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 6mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.4mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.3 x 4.3 x 1.4mm |
Series | SP-CAP LT |
Leakage Current | 66 μA |
Minimum Operating Temperature | -55°C |
Ripple Current | 7.5Arms |
Polarised | Polar |
Dissipation Factor | 6% |
Lifetime | 2000h |
- RS Stock No.:
- 866-3845
- Mfr. Part No.:
- EEFLT0D331R
- Manufacturer:
- Panasonic