- RS Stock No.:
- 334-811
- Mfr. Part No.:
- B32656S0185J561
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 334-811
- Mfr. Part No.:
- B32656S0185J561
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Specifications
Attribute | Value |
---|---|
Capacitance | 1.8µF |
Voltage | 1 kV dc, 480 V ac |
Mounting Type | Tab |
Tolerance | ±5% |
Series | B32656S |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Tab |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |