KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 220nF, Through Hole
- RS Stock No.:
- 164-9831
- Mfr. Part No.:
- PHE844RF6220MR30L2
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 164-9831
- Mfr. Part No.:
- PHE844RF6220MR30L2
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 440 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 27.5mm |
Suppression Class | X1 |
Length | 31.5mm |
Lead Length | 30mm |
Depth | 10.5mm |
Height | 20.5mm |
Dimensions | 31.5 x 10.5 x 20.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.4% |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |