- RS Stock No.:
- 173-3863
- Mfr. Part No.:
- MKP1839468084HQ
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 173-3863
- Mfr. Part No.:
- MKP1839468084HQ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 850V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP 1839 HQ |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |