- RS Stock No.:
- 727-0105
- Mfr. Part No.:
- ECWF2W394KAQ
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 727-0105
- Mfr. Part No.:
- ECWF2W394KAQ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 390nF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECWF(A) |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 8.1mm |
Height | 21.7mm |
Dimensions | 13 x 8.1 x 21.7mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |