- RS Stock No.:
- 871-2363
- Mfr. Part No.:
- 890324023025CS
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 05-11-2024, delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.468
(exc. VAT)
€0.576
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.468 | €4.68 |
50 - 90 | €0.351 | €3.51 |
100 - 190 | €0.292 | €2.92 |
200 - 990 | €0.278 | €2.78 |
1000 + | €0.223 | €2.23 |
*price indicative |
- RS Stock No.:
- 871-2363
- Mfr. Part No.:
- 890324023025CS
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 4mm |
Depth | 7mm |
Height | 12mm |
Dimensions | 13 x 7 x 12mm |
Terminal Type | Through Hole |
Dissipation Factor | <2.0 % @ 100 kHz |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 871-2363
- Mfr. Part No.:
- 890324023025CS
- Manufacturer:
- Wurth Elektronik