Broughton VF300 Duct Fan 3600m³/h 300mm blade diameter 1 speed 110 V with plug: 110 V BS4343/IEC60309
- RS Stock No.:
- 239-9545
- Mfr. Part No.:
- VF300 110V
- Manufacturer:
- Broughton
9 In stock for delivery within 2 working days
Added
Price 1 Box of 1
€249.66
(exc. VAT)
€307.08
(inc. VAT)
Box(es) | Per Box |
1 + | €249.66 |
- RS Stock No.:
- 239-9545
- Mfr. Part No.:
- VF300 110V
- Manufacturer:
- Broughton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Broughton VF300 110v is high performance 300mm extractor fan using powerful sickle bladed motors housed in 1.5mm steel bodies with aluminium cased motors help to reduce weight. An excellent high volume extractor fan ideal for any application.
Available in 110V or 230V
Tough steel body
3600 m3/hr airflow
343pa pressure
Tough steel body
3600 m3/hr airflow
343pa pressure
Specifications
Attribute | Value |
---|---|
Air Flow | 3600m³/h |
Blade Span | 300mm |
Fan Type | Duct |
Number of Speeds | 1 |
Plug Type | 110 V BS4343/IEC60309 |
Supply Voltage | 110 V |
Series | VF300 |