- RS Stock No.:
- 172-2986
- Mfr. Part No.:
- RDC1010A12
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-2986
- Mfr. Part No.:
- RDC1010A12
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The high accuracy space saving design contributes to reduced weight and size of sets
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5 V |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |