- RS Stock No.:
- 125-4040
- Mfr. Part No.:
- AU R1560240 01
- Manufacturer:
- Verderflex
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€579.70
(exc. VAT)
€713.03
(inc. VAT)
Units | Per unit |
1 + | €579.70 |
- RS Stock No.:
- 125-4040
- Mfr. Part No.:
- AU R1560240 01
- Manufacturer:
- Verderflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
M1500 Series Peristaltic Pump
The M1500 peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.
Features and Benefits
2 Roller design
Cycoloy resin pump head with support bearing
Tough ABS casing
Thermally protected motor and cooling fan
Self-priming
±0.5% Repeatability
±2% Metering accuracy (dependant on size of dose)
Cycoloy resin pump head with support bearing
Tough ABS casing
Thermally protected motor and cooling fan
Self-priming
±0.5% Repeatability
±2% Metering accuracy (dependant on size of dose)
Applications
Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
Vending machines
Drink dispensing
Food preparation
Printing
Packaging
Dishwashers
Battery Filling
Chemical Cleaning
Equipment Sterilising
Seed Coating
Laboratory Sampling Systems
Air Conditioning and Condensates
Vending machines
Drink dispensing
Food preparation
Printing
Packaging
Dishwashers
Battery Filling
Chemical Cleaning
Equipment Sterilising
Seed Coating
Laboratory Sampling Systems
Air Conditioning and Condensates
Verderflex Peristaltic Pumps
Specifications
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 1300ml/min |
Series | M1500 |
Body Material | ABS |
Supply Voltage | 24 V dc |
Input Power | 30W |