- RS Stock No.:
- 180-9204
- Mfr. Part No.:
- S1CBH04120PVTS070UA110S0EN
- Manufacturer:
- ProMinent
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-9204
- Mfr. Part No.:
- S1CBH04120PVTS070UA110S0EN
- Manufacturer:
- ProMinent
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ProMinent Positive Displacement Pump
The ProMinent S1Cb diaphragm electric operated positive displacement pump Sigma/1 of 120L/h flow rate, 4bar working pressure and 230VAC electrical rating. The entire sigma control product range is equipped with intelligent features to provide a high level of operating convenience, safety and efficiency. Mainly used in the chemical industry.
Features and Benefits
Detachable operating unit with a large illuminated LCD for outstanding user convenience
Integrated overload shutdown in the pump control to protect the pump from overloading
Material version PVDF and PTFE
Patented multi-layer safety diaphragm with optical (optionally electric) signalling
Stroke rate of up to 200strokes/min
Integrated overload shutdown in the pump control to protect the pump from overloading
Material version PVDF and PTFE
Patented multi-layer safety diaphragm with optical (optionally electric) signalling
Stroke rate of up to 200strokes/min
Certifications
IP65 rated
ATEX certified
ATEX certified
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 120L/h |
Maximum Working Pressure | 4 bar |
Input Connection | DN 15 |
Output Connection | 1 in G |
IP Rating | IP55, IP65 |
Series | S1Cb |
Maximum Fluid Temperature | +100 °C @ 15 min (2 bar) |
Body Material | PVDF |
Supply Voltage | 100 → 230 V ac |
Wetted Materials | PVDF |
Hazardous Area Certification | ATEX |
Output Thread Standard or Connection Type | G |
Output Connection Size | 25.4mm |
- RS Stock No.:
- 180-9204
- Mfr. Part No.:
- S1CBH04120PVTS070UA110S0EN
- Manufacturer:
- ProMinent