- RS Stock No.:
- 705-6662
- Mfr. Part No.:
- AU EZ3R16 100 02
- Manufacturer:
- Verderflex
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€338.52
(exc. VAT)
€416.38
(inc. VAT)
Units | Per unit |
1 + | €338.52 |
- RS Stock No.:
- 705-6662
- Mfr. Part No.:
- AU EZ3R16 100 02
- Manufacturer:
- Verderflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Verderflex Easy Tube Load Peristaltic Pump
The Verderflex easy tube load peristaltic, electric operated, positive displacement pump has a maximum flow rate of 0.375L/ minute and maximum working pressure 1 bar. It comes with 3 roller rotor and 12VDC gear motor. This displacement pump has 3 drive options combined with 5 tube sizes offering a wide range of flow rates.
Features and Benefits
Body material is polyamide
The supply voltage is 12VDC
Maximum fluid temperature is 40°C
Input power is 17W
Quick and simple tube change
Adjustable tube clamps
Flow can be reversed
Extension heads enable additional channel to be added
The supply voltage is 12VDC
Maximum fluid temperature is 40°C
Input power is 17W
Quick and simple tube change
Adjustable tube clamps
Flow can be reversed
Extension heads enable additional channel to be added
Specifications
Attribute | Value |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 0.375L/min |
Maximum Head | 20m |
Maximum Working Pressure | 1 bar |
Series | EZ3R1 |
Maximum Fluid Temperature | +40°C |
Body Material | Polyamide |
Supply Voltage | 12 V dc |
Input Power | 17W |
Output Connection Size | 9.6mm |
Input Connection Size | 9.6mm |
- RS Stock No.:
- 705-6662
- Mfr. Part No.:
- AU EZ3R16 100 02
- Manufacturer:
- Verderflex