- RS Stock No.:
- 705-9327
- Mfr. Part No.:
- RLF222201D
- Manufacturer:
- Xylem Flojet
1 Within 1 working day(s) (IE stock)
61 Within 2 working day(s) (EU stock)
Added
Price Each
€138.53
(exc. VAT)
€170.39
(inc. VAT)
Units | Per unit |
1 + | €138.53 |
- RS Stock No.:
- 705-9327
- Mfr. Part No.:
- RLF222201D
- Manufacturer:
- Xylem Flojet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Xylem Flojet Positive Displacement Pump
The Xylem Flojet ultra-compact diaphragm positive displacement pump uses a unique duplex design to deliver flow and pressure comparable to much larger pumps. Its maximum flow rate is 3.8L/min. The built-in pressure switch automatically starts and stops the pump when the discharge valve is opened and closed. This pump is suitable for water and light water-based chemicals.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Features and Benefits
The supply voltage rating is 24VDC
Input power is 30W
Maximum working pressure is 2.5bar
Maximum Fluid temperature is 43°C
Self-priming capability up to 0.7m
Can be located above the liquid level
Duplex diaphragm design allows extended dry running without damage
Built-in thermal overload protection
Low amp draw for battery-powered applications
Pumps can be situated above the liquid level
Input power is 30W
Maximum working pressure is 2.5bar
Maximum Fluid temperature is 43°C
Self-priming capability up to 0.7m
Can be located above the liquid level
Duplex diaphragm design allows extended dry running without damage
Built-in thermal overload protection
Low amp draw for battery-powered applications
Pumps can be situated above the liquid level
Certifications
CE certified
NSF approved
NSF approved
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 3.8L/min |
Maximum Head | 21m |
Maximum Working Pressure | 2.5 bar |
Input Connection | 3/8 in Hose Barb |
Output Connection | 3/8 in Hose Barb |
Series | RLF222 |
Maximum Fluid Temperature | +43°C |
Body Material | PP |
Supply Voltage | 24 V dc |
Input Power | 30W |
Output Thread Standard or Connection Type | Hose Barb |
Input Connection Size | 3/8in |
Input Thread Standard or Connection Type | Hose Barb |
Output Connection Size | 3/8in |
- RS Stock No.:
- 705-9327
- Mfr. Part No.:
- RLF222201D
- Manufacturer:
- Xylem Flojet