- RS Stock No.:
- 705-9343
- Mfr. Part No.:
- R3811342A
- Manufacturer:
- Xylem Flojet
Discontinued product
- RS Stock No.:
- 705-9343
- Mfr. Part No.:
- R3811342A
- Manufacturer:
- Xylem Flojet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Triplex Hi-Pressure 24v, Santoprene Diaphragm, EPDM Valves
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 5.3L/min |
Maximum Head | 105m |
Maximum Working Pressure | 10.5 bar |
Input Connection | 3/8 in NPT |
Output Connection | 3/8 in NPT |
Series | R381 |
Maximum Fluid Temperature | +60°C |
Body Material | Glass Fibre Reinforced Nylon |
Supply Voltage | 24 V |
Input Power | 108W |
Input Connection Size | 3/8in |
Output Connection Size | 3/8in |
Output Thread Standard or Connection Type | NPT |
Input Thread Standard or Connection Type | NPT |