Xylem Flojet Diaphragm Air Operated Positive Displacement Pump, 19L/min, 100 psi
- RS Stock No.:
- 763-2471
- Mfr. Part No.:
- G57C202A
- Manufacturer:
- Xylem Flojet
Subtotal (1 unit)*
€360.48
(exc. VAT)
€443.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.48 |
*price indicative
- RS Stock No.:
- 763-2471
- Mfr. Part No.:
- G57C202A
- Manufacturer:
- Xylem Flojet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem Flojet | |
| Pump Type | Diaphragm | |
| Drive Type | Air | |
| Maximum Flow Rate | 19L/min | |
| Maximum Working Pressure | 100 psi | |
| Input Connection | 1/4 in Hose Barb | |
| Output Connection | 3/8 in Hose Barb | |
| Series | G57C | |
| Maximum Fluid Temperature | +49°C | |
| Body Material | PP | |
| Wetted Materials | Hasteloy C, PP, Santoprene, Viton | |
| Input Thread Standard or Connection Type | Hose Barb | |
| Input Connection Size | 1/4in | |
| Output Thread Standard or Connection Type | Hose Barb | |
| Output Connection Size | 3/8in | |
| Select all | ||
|---|---|---|
Brand Xylem Flojet | ||
Pump Type Diaphragm | ||
Drive Type Air | ||
Maximum Flow Rate 19L/min | ||
Maximum Working Pressure 100 psi | ||
Input Connection 1/4 in Hose Barb | ||
Output Connection 3/8 in Hose Barb | ||
Series G57C | ||
Maximum Fluid Temperature +49°C | ||
Body Material PP | ||
Wetted Materials Hasteloy C, PP, Santoprene, Viton | ||
Input Thread Standard or Connection Type Hose Barb | ||
Input Connection Size 1/4in | ||
Output Thread Standard or Connection Type Hose Barb | ||
Output Connection Size 3/8in | ||
- COO (Country of Origin):
- CN
Flojet Compact Air Operated Double Diaphragm Pumps
Self-priming, compact diaphragm pumps suitable for water and light water-based chemicals. Pumps can be situated above liquid level.
Run dry capability
Capable of Air or CO2 drive pressures up to 6.8 bar
Shuttle valve eliminates stalling
Corrosion resistant materials capable of handling a wide range of chemicals
Self-primes up to 4.5m
Easy installation
Santoprene and Viton diaphragms available
Capable of Air or CO2 drive pressures up to 6.8 bar
Shuttle valve eliminates stalling
Corrosion resistant materials capable of handling a wide range of chemicals
Self-primes up to 4.5m
Easy installation
Santoprene and Viton diaphragms available
Warning
Flojet G70K202A (RS stock no. 763-2480) is ATEX approved. Unless specified otherwise, do not use any other Flojet pump with volatile low flash point solvents or fuels, flammable liquids or in explosive atmospheres.
Approvals
CE, NSF
Related links
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 100 psi
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 8.27 bar
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 6.9 bar
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 3.1 bar, 12 V dc
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 20 bar, 230 V
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 20 bar, 230 V
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 10.5 bar, 12 V
- Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump 4.1 bar, 24 V
