- RS Stock No.:
- 167-9521
- Mfr. Part No.:
- ACCTRHJ1021
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9521
- Mfr. Part No.:
- ACCTRHJ1021
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Plastic Cap for 357 Series
Protection of potentiometer output terminals
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 22.2mm |
Knob Height | 12 mm, 14 mm |
Body Colour | Black |
For Use With | 357 Series |