- RS Stock No.:
- 467-2435
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 467-2435
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
White index line
Specifications
Attribute | Value |
---|---|
Shaft Size | 6mm |
Knob Diameter | 12.7mm |
Knob Height | 25.4mm |
Body Colour | Silver |
Indicator Colour | White |
Knob Type | Grub Screw |
Material | Aluminium |