- RS Stock No.:
- 812-819
- Manufacturer:
- RS PRO
- RS Stock No.:
- 812-819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Wirewound Potentiometers - Long shaft
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models have a linear taper and will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
Robust construction
Long shaft style
Low terminal resistance (0.2 Ω)
Linear Taper
Good linearity (1% typical)
Long shaft style
Low terminal resistance (0.2 Ω)
Linear Taper
Good linearity (1% typical)
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
Wire-wound
Conductive
Plastic
Carbon
Cermet
Wire-wound
Conductive
Plastic
Carbon
Cermet
Supplied with
metal lock washer and nut
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1.5W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Diameter | 6.35 mm |
Tolerance | ±10% |
Actuator Type | Linear Shaft |
Series | CLR4000 |