- RS Stock No.:
- 167-4576
- Mfr. Part No.:
- 3386V-1-105LF
- Manufacturer:
- Bourns
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each (In a Tube of 50)
€1.113
(exc. VAT)
€1.369
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | €1.113 | €55.65 |
250 - 450 | €1.024 | €51.20 |
500 - 950 | €0.924 | €46.20 |
1000 - 1950 | €0.824 | €41.20 |
2000 + | €0.724 | €36.20 |
*price indicative |
- RS Stock No.:
- 167-4576
- Mfr. Part No.:
- 3386V-1-105LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386V Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | PC Pin |
Tolerance | ±10% |
Length | 9.53mm |
Element Material | Cermet |
Mechanical Rotation | 310° |