- RS Stock No.:
- 167-9755
- Mfr. Part No.:
- 357B0203MXB054506
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9755
- Mfr. Part No.:
- 357B0203MXB054506
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
22mm 357 Series with Leads and Connectors
Single turn bush potentiometer
360° (continuous) rotation
Conductive polymer element and thermoplastic housing
360° (continuous) rotation
Conductive polymer element and thermoplastic housing
Supplied with
metal lockwasher, nut terminal cap, flying leads with connectors for 0.25in female receptacles
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 20kΩ |
Number of Gangs | 1 |
Number of Turns | Continuous |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Turret |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Series | 357 |
Actuator Type | Slotted Shaft |
Tolerance | ±20% |