P11 cermet track pot,5K log 12mm 0.5W
- RS Stock No.:
- 188-5638
- Mfr. Part No.:
- P11VYN5K10%L
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.32
(exc. VAT)
€7.77
(inc. VAT)
- RS Stock No.:
- 188-5638
- Mfr. Part No.:
- P11VYN5K10%L
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Logarithmic | |
| Maximum Resistance | 5kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1/2W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±10% | |
| Series | P11 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Logarithmic | ||
Maximum Resistance 5kΩ | ||
Number of Turns 1 | ||
Power Rating 1/2W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Diameter 6 mm | ||
Tolerance ±10% | ||
Series P11 | ||

12mm P11 Series
Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Standards
CECC 41301-004; NFC 83253; LNZ, GAM T1
Supplied with
metal lock washer and nut.

