Vishay P9A 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), P9A2R100FISX1102MA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
504-2683
Mfr. Part No.:
P9A2R100FISX1102MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

P9A