SPECTRASYMBOL MP1 20kΩ Linear Magnetic Potentiometer Through Hole, MP1-L-1000-203-5%-RH

Stock information currently inaccessible
RS Stock No.:
708-1501
Mfr. Part No.:
MP1-L-1000-203-5%-RH
Manufacturer:
SPECTRASYMBOL
Find similar products by selecting one or more attributes.
Select all

Brand

SPECTRASYMBOL

Potentiometer Type

Linear

Maximum Resistance

20kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Through Hole

Termination Style

Crimpflex Female Receptacle

Series

MP1

Tolerance

±20%

COO (Country of Origin):
US

Magnetic contactless Resistive Sensor


Linear and rotary Magnetic contactless position sensor
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations


Position Sensors