- RS Stock No.:
- 770-3043
- Mfr. Part No.:
- PDA241-HRT02-103A2
- Manufacturer:
- Bourns
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€3.57
(exc. VAT)
€4.39
(inc. VAT)
Units | Per unit |
1 - 9 | €3.57 |
10 - 49 | €2.79 |
50 - 99 | €2.61 |
100 - 499 | €2.44 |
500 + | €1.99 |
- RS Stock No.:
- 770-3043
- Mfr. Part No.:
- PDA241-HRT02-103A2
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
24 mm Long Life Guitar Potentiometer - PDA24 Series
Bourns PDA24 series long life high torque drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB24 series potentiometers are available in a variety of resistance values and either Audio or Linear taper options. Applications include Electric guitars, Bass guitars and Guitar amplifiers
Carbon element
Brass bushing
Metal shaft
Long solder lugs
±15% resistance tolerance
Anti-rotation pins
Brass bushing
Metal shaft
Long solder lugs
±15% resistance tolerance
Anti-rotation pins
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.25W |
Electrical Taper | Logarithmic |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 19mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Round Shaft |
Tolerance | ±15% |
Series | PDA24 |
- RS Stock No.:
- 770-3043
- Mfr. Part No.:
- PDA241-HRT02-103A2
- Manufacturer:
- Bourns