- RS Stock No.:
- 770-3179
- Mfr. Part No.:
- 53AAD-B28-E13L
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 770-3179
- Mfr. Part No.:
- 53AAD-B28-E13L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sealed 1/2 (12.5 mm) Square Control - 51/53 Series
51 and 53 series 1/2" square sealed audio panel controls for analogue mixing consoles, offering long-life and low noise. This series of controls are typically used for tone/frequency adjustment, balance adjustment, attenuation and effect sends.
Conductive plastic element
Linear and audio tapers
PC board and bushing mount
Gangable
Metal bushing and shaft
Sealed for board washing
Linear and audio tapers
PC board and bushing mount
Gangable
Metal bushing and shaft
Sealed for board washing
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±10% |
Series | 53 |
Actuator Type | Slotted Shaft |
- RS Stock No.:
- 770-3179
- Mfr. Part No.:
- 53AAD-B28-E13L
- Manufacturer:
- Bourns