- RS Stock No.:
- 831-0336
- Mfr. Part No.:
- 308N10K
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 831-0336
- Mfr. Part No.:
- 308N10K
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
308 Series Conductive Plastic Potentiometers
The 308 series is a low cost compact potentiometer. These devices use precision technology suitable for manual controls, medical equipment and telecommunications. These conductive plastic potentiometers have 0.5W power rating, solvent resistant housing, PC and solder hook style terminals.
Honeywell
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Termination Style | Solder Hook |
Shaft Length | 19.05mm |
Shaft Diameter | 3.18 mm |
Tolerance | ±10% |
Actuator Type | Slotted Shaft |
Series | 308 |