- RS Stock No.:
- 831-6791
- Mfr. Part No.:
- JA1N056S252UA
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 831-6791
- Mfr. Part No.:
- JA1N056S252UA
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
J Series Carbon Composition Potentiometers
Type J hot molded carbon composition potentiometers are used in industrial and military applications for reliable, dependable and exceptional service requirements.
Track Resistance: 100k ohm
Resistance Tolerance: +/-10%
RoHS Compliant
Resistance Tolerance: +/-10%
RoHS Compliant
Honeywell
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 2.5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | Solder |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | J |
Tolerance | ±10% |