PLASTIC ENCLOSURE Z85 ABS

  • RS Stock No. 192-0752
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

RS PRO Two-Part ABS Enclosure

Introducing the range of RS PRO IP52 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that don’t require hermetic seals and has an IP rating of IP52 making it a great unit for basic protection.

Features and Benefits:

• The enclosure lid and base are moulded in durable and high-strength ABS and are designed to be glued or filled by using resin to permanently secure the enclosure
• The solid ABS material reduces noise and the IP52 rating means it’s a useful unit that keeps dust and debris out
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 45.9 x 35.2 x 22 mm

Applications:

General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments

What’s included?

• Base and Lid of the Enclosure

What is Ingress Protection?

An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?

This enclosure has an IP52 rating so only protected from dust, debris and light water ingress so this product is not recommended for outside use.

Specifications
Attribute Value
External Dimensions 45.9 x 35.2 x 22mm
Colour Black
IP Rating IP52
External Height 22 mm
External Length 45.9 mm
External Width 35.2 mm
114 Within 2 working day(s) (EU stock)
123 Within 2 working day(s) (EU stock)
Unit of sale: Each
5.90
(exc. VAT)
7.26
(inc. VAT)
units
Per unit
1 +
€5.90
Related Products
Multi-purpose ABS cases, designed for a broad range ...
Description:
Multi-purpose ABS cases, designed for a broad range of applications Universal plastic enclosure with screw fastening Available in 23 sizes in two colours: white & black Suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc Black enclosures ...
Introducing the range of RS PRO General Purpose ...
Description:
Introducing the range of RS PRO General Purpose ABS Enclosures This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications that don’t require hermetic ...
Introducing the range of RS PRO ABS General ...
Description:
Introducing the range of RS PRO ABS General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components These lightweight yet durable enclosures are moulded with ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for ...
Introducing two part ABS enclosures from our trusted ...
Description:
Introducing two part ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures including an ABS moulded base and lid These lightweight yet durable enclosures are moulded with ABS plastic, providing shock absorbent ...